M83513/04-F02K vs M83513/04-F02C feature comparison

M83513/04-F02K Glenair Inc

Buy Now Datasheet

M83513/04-F02C ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-C-83513
Body Breadth 0.31 inch 0.298 inch
Body Depth 0.234 inch 0.224 inch
Body Length 1.485 inch 1.475 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 32 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .094 HOLE .094
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish ZINC NICKEL CADMIUM/CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F F
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Wire Size-Max 26 AWG 24 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Factory Lead Time 19 Weeks
Contact Arrangement S37P0
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
JESD-609 Code e4
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Plating Thickness 50u inch
Withdrawl Force-Min 0.139 N

Compare M83513/04-F02K with alternatives

Compare M83513/04-F02C with alternatives