M83513/03-G12K
Description: D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug,

Overview of M83513/03-G12K by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M83513/03-G12K by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/03-G12K by Glenair Inc

M83513/03-G12K
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.351 inch
Body Depth
0.233 inch
Body Length
1.435 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .094
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
G
Termination Type
CRIMP
Total Number of Contacts
51
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. M83513/03-G12K
    Glenair Inc
    D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug,
    VS

Alternate Parts for M83513/03-G12K

This table gives cross-reference parts and alternative options found for M83513/03-G12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-G12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/03-G12N D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Glenair Inc M83513/03-G12K vs M83513/03-G12N
M83513/03-G12C D Microminiature Connector, Bel Fuse M83513/03-G12K vs M83513/03-G12C
M83513/03-G12C D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, ITT Interconnect Solutions M83513/03-G12K vs M83513/03-G12C
M83513/03-G12C D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G12K vs M83513/03-G12C
M83513/03-G12C 51 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG TE Connectivity M83513/03-G12K vs M83513/03-G12C
M83513/03-G12P D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Glenair Inc M83513/03-G12K vs M83513/03-G12P
M83513/03-G12N D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, ITT Interconnect Solutions M83513/03-G12K vs M83513/03-G12N
M83513/03-G12N D Microminiature Connector, 51 Contact(s), Male, Plug Cinch Connectivity Solutions M83513/03-G12K vs M83513/03-G12N
M83513/03-G12T D Microminiature Connector Glenair Inc M83513/03-G12K vs M83513/03-G12T
M83513/03-G12K D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G12K vs M83513/03-G12K
Part Number Description Manufacturer Compare
M83513/03-G22C D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G12K vs M83513/03-G22C
M83513/03-G12N D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-G12K vs M83513/03-G12N
M83513/03-G06P D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-G12K vs M83513/03-G06P
M83513/03-G22P D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G12K vs M83513/03-G22P
M83513/03-G21C D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G12K vs M83513/03-G21C
M83513/03-G09C D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-G12K vs M83513/03-G09C
M83513/03-G01P D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Plug, Amphenol Corporation M83513/03-G12K vs M83513/03-G01P
M83513/03-G10N D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-G12K vs M83513/03-G10N
M83513/03-G11C D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-G12K vs M83513/03-G11C
M83513/03-G13C D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, Defense Logistics Agency M83513/03-G12K vs M83513/03-G13C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/03-G12K by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/03-G12K by Glenair Inc

Select Manufacturer
Which Manufacturer of M83513/03-G12K would you like to use for your alert(s)?
  • Please alert me when M83513/03-G12K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/03-G12K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/03-G12K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/03-G12K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/03-G12K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/03-G12K by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: