There are no models available for this part yet.
Overview of M83513/02-FN by Axon' Cable
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Healthcare
CAD Models for M83513/02-FN by Axon' Cable
Part Data Attributes for M83513/02-FN by Axon' Cable
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AXON CABLE SAS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
F
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
Alternate Parts for M83513/02-FN
This table gives cross-reference parts and alternative options found for M83513/02-FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/02-FN | D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | M83513/02-FN vs M83513/02-FN |
M83513/02-FP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-FN vs M83513/02-FP |
M83513/02-FN | D Microminiature Connector, | Min-E-Con LLC | M83513/02-FN vs M83513/02-FN |
M83513/02-FC | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M83513/02-FN vs M83513/02-FC |
M83513/02-FN | D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Amphenol Corporation | M83513/02-FN vs M83513/02-FN |
M83513/02-FC | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Omnetics Connector Corporation | M83513/02-FN vs M83513/02-FC |
M83513/02-FP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/02-FN vs M83513/02-FP |
M83513/02-FC | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/02-FN vs M83513/02-FC |
M83513/02-FC | D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking, Receptacle, | AirBorn Inc | M83513/02-FN vs M83513/02-FC |
M83513/02-FN | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/02-FN vs M83513/02-FN |
Related Parts for M83513/02-FN
-
M83513/03-F12ND Type Connectors
-
M80-4612005Headers and Edge Type Connectors
-
600S300FT250XTFixed Capacitors
-
Y11212K00000T9RFixed Resistors
-
D38999/26FD18SNMilitary Circular Connectors
-
801-010-07M8-13PAOther Circular Connectors
-
V28B28H150BLPower Supply Modules
-
OP2177ARZ-REEL7Operational Amplifiers
-
LTC3569EFE#PBFSwitching Regulator or Controllers