Part Details for M83513/02-FC by ITT Interconnect Solutions
Overview of M83513/02-FC by ITT Interconnect Solutions
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/02-FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1851
|
Newark | Micro-D Connector, Rcpt, 37Pos, Solder, Connector Type:Micro D, Gender:Receptacle, No. Of Contacts:37, Contact Termination:Solder, Connector Mounting:Cable, Contact Plating:Gold, Contact Material:Copper Alloy |Itt Cannon M83513/02-FC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$94.3100 / $101.9200 | Buy Now |
DISTI #
18AH1426
|
Newark | Micro D Sub Conn, 37Pos, Rcpt, Panel, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:M83513 Series, No. Of Contacts:37Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Connector Mounting:Panel Mount Rohs Compliant: Yes |Itt Cannon M83513/02-FC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.4700 / $152.2100 | Buy Now |
DISTI #
1200-1009-ND
|
DigiKey | CONN MICRO-D RCPT 37POS SLD CUP Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.5744 / $194.2200 | Buy Now |
DISTI #
CAN M83513/02-FC
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 1.27mm Solder Pot ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: CAN M83513/02-FC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 57 Factory Stock |
|
$82.9125 / $141.5898 | Buy Now |
DISTI #
M83513/02-FC
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 1.27mm Solder Pot ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: M83513/02-FC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$57.1375 / $180.4860 | Buy Now |
DISTI #
M83513/02-FC
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 1.27mm Solder Pot ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: M83513/02-FC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M83513/02-FC
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO 37 F SOD A101 RoHS: Not Compliant | 0 |
|
$109.7900 / $125.0400 | Order Now |
DISTI #
ITTM83513/02-FC
|
Heilind Electronics | M8351302-FC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Microminiature D SKT 37 POS Solder Pot ST Panel Mount 37 Terminal 1 Port |
21 In Stock |
|
$93.6200 / $101.3300 | Buy Now |
DISTI #
71238505
|
Verical | Conn Micro-D SKT 37 POS 1.27mm Solder Pot ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 57 |
|
$88.4400 / $110.9203 | Buy Now |
Part Details for M83513/02-FC
M83513/02-FC CAD Models
M83513/02-FC Part Data Attributes
|
M83513/02-FC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/02-FC
ITT Interconnect Solutions
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Additional Feature | STANDARD: MIL-C-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.475 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S37P0 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM/CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/02-FC
This table gives cross-reference parts and alternative options found for M83513/02-FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/02-FN | D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | M83513/02-FC vs M83513/02-FN |
M83513/02-FP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-FC vs M83513/02-FP |
M83513/02-FN | D Microminiature Connector, | Min-E-Con LLC | M83513/02-FC vs M83513/02-FN |
M83513/02-FN | D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Amphenol Corporation | M83513/02-FC vs M83513/02-FN |
M83513/02-FC | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Omnetics Connector Corporation | M83513/02-FC vs M83513/02-FC |
M83513/02-FP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/02-FC vs M83513/02-FP |
M83513/02-FC | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/02-FC vs M83513/02-FC |
M83513/02-FC | D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking, Receptacle, | AirBorn Inc | M83513/02-FC vs M83513/02-FC |
M83513/02-FN | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/02-FC vs M83513/02-FN |
M83513/02-FN | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, | Axon' Cable | M83513/02-FC vs M83513/02-FN |