M83446/39-48F
Description: General Purpose Inductor

Overview of M83446/39-48F by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for M83446/39-48F by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83446/39-48F by Gowanda Electronics Corporation

M83446/39-48F
Gowanda Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1812
Construction
Rectangular
Core Material
FERRITE
DC Resistance
7 Ω
Inductance-Nom (L)
82 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.4 mm
Package Length
4.83 mm
Package Style
SMT
Package Width
3.4 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.169 A
Reference Standard
MIL-PRF-83446/39
Self Resonance Frequency
8 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. M83446/39-48F
    Gowanda Electronics Corporation
    General Purpose Inductor
    VS

Alternate Parts for M83446/39-48F

This table gives cross-reference parts and alternative options found for M83446/39-48F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/39-48F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLRF1812-822J General Purpose Inductor Gowanda Electronics Corporation M83446/39-48F vs MLRF1812-822J
M83446/39-48F General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 API Delevan M83446/39-48F vs M83446/39-48F
1812-823J General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 API Delevan M83446/39-48F vs 1812-823J
M83446/39-48P General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT API Delevan M83446/39-48F vs M83446/39-48P
1812R-823J General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 API Delevan M83446/39-48F vs 1812R-823J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83446/39-48F by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83446/39-48F by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of M83446/39-48F would you like to use for your alert(s)?
  • Please alert me when M83446/39-48F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83446/39-48F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83446/39-48F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83446/39-48F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83446/39-48F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83446/39-48F by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: