Part Details for 1812-823J by API Delevan
Overview of 1812-823J by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-823JLB | Coilcraft Inc | General Purpose Inductor, 82uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-823JLC | Coilcraft Inc | General Purpose Inductor, 82uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-823JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS |
Price & Stock for 1812-823J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN12823JCT-ND
|
DigiKey | FIXED IND 82UH 169MA 7 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8431 / $3.6600 | Buy Now |
DISTI #
807-1812-823J
|
Mouser Electronics | RF Inductors - SMD 82uH 5% RoHS: Not Compliant | 0 |
|
$1.9100 / $2.0400 | Order Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 82UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 292 |
|
$2.6501 / $4.2975 | Buy Now |
Part Details for 1812-823J
1812-823J CAD Models
1812-823J Part Data Attributes
|
1812-823J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1812-823J
API Delevan
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.169 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |
Alternate Parts for 1812-823J
This table gives cross-reference parts and alternative options found for 1812-823J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812-823J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL1812-823J | General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | API Delevan | 1812-823J vs MIL1812-823J |
M83446/39-48F | General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 | API Delevan | 1812-823J vs M83446/39-48F |
MLRF1812-822J | General Purpose Inductor | Gowanda Electronics Corporation | 1812-823J vs MLRF1812-822J |
M83446/39-48P | General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | API Delevan | 1812-823J vs M83446/39-48P |