-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6279
|
Newark | Connector, Header, 36Pos, 3Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:3Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole, Product Range:Datamate Mix-Tek M83 Series Rohs Compliant: Yes |Harwin M83-LML3M7N36-0000-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$13.9300 / $22.5200 | Buy Now |
DISTI #
952-2998-ND
|
DigiKey | CONN HEADER R/A 36POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
305 In Stock |
|
$19.8110 / $27.5600 | Buy Now |
DISTI #
855-M83-LML3M7N36
|
Mouser Electronics | Headers & Wire Housings 3R 36P M HORZ PC TAIL 4MM W/JS RoHS: Compliant | 321 |
|
$19.8100 / $25.4700 | Buy Now |
DISTI #
M83-LML3M7N36-000000
|
TTI | Headers & Wire Housings JTEK RA HDR W/JS 3X12 AU RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tray |
Americas - 48 In Stock |
|
$19.8100 / $24.2200 | Buy Now |
DISTI #
M83-LML3M7N36-0000-000
|
Avnet Abacus | Datamate J-Tek 3-Row Male Horizontal 4mm PC Tail Connector, gold, jackscrews + 5mm hex socket board mount, 3 x 12 contacts (36) (Alt: M83-LML3M7N36-0000-000) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83-LML3M7N36-0000-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M83-LML3M7N36-0000-000
Harwin
Board Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.433 inch | |
Body Depth | 0.433 inch | |
Body Length | 1.457 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0008 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M83-LML3M7N36-0000-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83-LML3M7N36-0000-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-7023606 | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Hole .138-.163, Black Insulator, Receptacle | Harwin | M83-LML3M7N36-0000-000 vs M80-7023606 |
M80-7033642 | Board Connector, 36 Contact(s), 3 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, | Harwin | M83-LML3M7N36-0000-000 vs M80-7033642 |
M80-7003606 | Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Harwin | M83-LML3M7N36-0000-000 vs M80-7003606 |