There are no models available for this part yet.
Overview of M80-4S14001 by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M80-4S14001 by Harwin
Part Data Attributes for M80-4S14001 by Harwin
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HARWIN PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.219 inch
|
Body Depth
|
0.22 inch
|
Body Length
|
1.969 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
RND PIN-SKT
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M2X0.4
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Plating Thickness
|
11u inch
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
Withdrawl Force-Min
|
.199882 N
|
Alternate Parts for M80-4S14001
This table gives cross-reference parts and alternative options found for M80-4S14001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4S14001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
416-87-240-41-011101 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | M80-4S14001 vs 416-87-240-41-011101 |
BLSMD22-040U | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | M80-4S14001 vs BLSMD22-040U |
M80-4S14042 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator | Harwin | M80-4S14001 vs M80-4S14042 |
414-87-240-41-134101 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | PRECI-DIP SSA | M80-4S14001 vs 414-87-240-41-134101 |
223714-3 | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | M80-4S14001 vs 223714-3 |
50576-1096F | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | M80-4S14001 vs 50576-1096F |
2044-2X20GR | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | M80-4S14001 vs 2044-2X20GR |
803-87-40-10-001101 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | M80-4S14001 vs 803-87-40-10-001101 |
FUB4X24SR | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | AUK Contractors Co Ltd | M80-4S14001 vs FUB4X24SR |
CA-D40MSR-1C-L | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Circuit Assembly | M80-4S14001 vs CA-D40MSR-1C-L |