Part Details for 416-87-240-41-011101 by PRECI-DIP SSA
Overview of 416-87-240-41-011101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 416-87-240-41-011101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
416-87-240-41-011101-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 110 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7042 | Buy Now |
DISTI #
437-4168724041011101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.9600 / $8.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $7.0700 | Buy Now |
Part Details for 416-87-240-41-011101
416-87-240-41-011101 CAD Models
416-87-240-41-011101 Part Data Attributes
|
416-87-240-41-011101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
416-87-240-41-011101
PRECI-DIP SSA
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.11 inch | |
Body Depth | 0.315 inch | |
Body Length | 2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for 416-87-240-41-011101
This table gives cross-reference parts and alternative options found for 416-87-240-41-011101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 416-87-240-41-011101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
414-87-240-41-134101 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | PRECI-DIP SSA | 416-87-240-41-011101 vs 414-87-240-41-134101 |
499-10-240-10-007000 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Mill-Max Mfg Corp | 416-87-240-41-011101 vs 499-10-240-10-007000 |
410-87-240-41-105101 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | PRECI-DIP SSA | 416-87-240-41-011101 vs 410-87-240-41-105101 |
2044-2X20TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 416-87-240-41-011101 vs 2044-2X20TR |
CWR-227-40-0000 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, | CW Industries | 416-87-240-41-011101 vs CWR-227-40-0000 |
M80-4S14005 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator | Harwin | 416-87-240-41-011101 vs M80-4S14005 |
50576-1096F | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | 416-87-240-41-011101 vs 50576-1096F |
223714-3 | Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 416-87-240-41-011101 vs 223714-3 |
FCN-215Q040-G/A | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Plug | FUJITSU Limited | 416-87-240-41-011101 vs FCN-215Q040-G/A |
IC1A-40RD-1.27SH(52) | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Hirose Electric Co Ltd | 416-87-240-41-011101 vs IC1A-40RD-1.27SH(52) |