M7S63TBJ-RFREQ2
MtronPTI
Description: TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4

Overview of M7S63TBJ-RFREQ2 by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M7S63TBJ-RFREQ2 by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M7S63TBJ-RFREQ2 by MtronPTI

M7S63TBJ-RFREQ2
MtronPTI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
125 MHz
Operating Frequency-Min
80 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
TTL
Output Load
10 TTL, 15 pF
Physical Dimension
14.22mm x 9.78mm x 1.02mm
Rise Time-Max
7 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. M7S63TBJ-RFREQ2
    MtronPTI
    TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4
    VS

Alternate Parts for M7S63TBJ-RFREQ2

This table gives cross-reference parts and alternative options found for M7S63TBJ-RFREQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7S63TBJ-RFREQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M7S63TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S63TBJFREQ2
M7S53TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S53TBJFREQ2
M7S-R63TBJ80.0000MHZ TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S-R63TBJ80.0000MHZ
M7S-R43TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S-R43TBJFREQ2
M7S-R73TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S-R73TBJFREQ2
M7S-R53TBJ80.0000MHZ TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S-R53TBJ80.0000MHZ
M7S43TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S43TBJFREQ2
M7S43TBJ-RFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S43TBJ-RFREQ2
M7S53TBJ-RFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S53TBJ-RFREQ2
M7S13TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S13TBJFREQ2
Part Number Description Manufacturer Compare
M7S33TBJ-RFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S33TBJ-RFREQ2
M7S-R73TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S-R73TBJFREQ2
M7S43TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S43TBJFREQ2
M7S43TBJ-RFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S43TBJ-RFREQ2
M7S-R33TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S-R33TBJFREQ2
M7S23TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S23TBJFREQ2
M7S53TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S53TBJFREQ2
M7S13TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S13TBJFREQ2
M7S33TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S33TBJFREQ2
M7S-R53TBJFREQ2 TTL Output Clock Oscillator, 80MHz Min, 125MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S63TBJ-RFREQ2 vs M7S-R53TBJFREQ2

Related Parts for M7S63TBJ-RFREQ2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M7S63TBJ-RFREQ2 by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M7S63TBJ-RFREQ2 by MtronPTI

  • Please alert me when M7S63TBJ-RFREQ2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M7S63TBJ-RFREQ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M7S63TBJ-RFREQ2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M7S63TBJ-RFREQ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M7S63TBJ-RFREQ2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M7S63TBJ-RFREQ2 by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: