Part Details for M7S43TAJFREQ1 by MtronPTI
Overview of M7S43TAJFREQ1 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for M7S43TAJFREQ1
M7S43TAJFREQ1 CAD Models
M7S43TAJFREQ1 Part Data Attributes
|
M7S43TAJFREQ1
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M7S43TAJFREQ1
MtronPTI
HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 14.22mm x 9.78mm x 1.02mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for M7S43TAJFREQ1
This table gives cross-reference parts and alternative options found for M7S43TAJFREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7S43TAJFREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7S53TAJ-RFREQ1 | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S43TAJFREQ1 vs M7S53TAJ-RFREQ1 |
M7S-R63TAJ01.0000MHZ | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S43TAJFREQ1 vs M7S-R63TAJ01.0000MHZ |
M7S-R43TAJ01.0000MHZ | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S43TAJFREQ1 vs M7S-R43TAJ01.0000MHZ |
M7S-R73TAJFREQ1 | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S43TAJFREQ1 vs M7S-R73TAJFREQ1 |
M7S-R33TAJFREQ1 | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S43TAJFREQ1 vs M7S-R33TAJFREQ1 |
M7S-R73TAJ01.0000MHZ | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S43TAJFREQ1 vs M7S-R73TAJ01.0000MHZ |
M7S13TAJFREQ1 | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S43TAJFREQ1 vs M7S13TAJFREQ1 |
M7S53TAJFREQ1 | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S43TAJFREQ1 vs M7S53TAJFREQ1 |
M7S23TAJ-RFREQ1 | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S43TAJFREQ1 vs M7S23TAJ-RFREQ1 |
M7S43TAJ-RFREQ1 | HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 | MtronPTI | M7S43TAJFREQ1 vs M7S43TAJ-RFREQ1 |