Datasheets
M7S-R33TAJFREQ1 by: MtronPTI

HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4

Part Details for M7S-R33TAJFREQ1 by MtronPTI

Overview of M7S-R33TAJFREQ1 by MtronPTI

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for M7S-R33TAJFREQ1

M7S-R33TAJFREQ1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M7S-R33TAJFREQ1 Part Data Attributes

M7S-R33TAJFREQ1 MtronPTI
Buy Now Datasheet
Compare Parts:
M7S-R33TAJFREQ1 MtronPTI HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer M-TRON INDUSTRIES INC
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
JESD-609 Code e4
Manufacturer Series M7S
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 80 MHz
Operating Frequency-Min 1 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Oscillator Type HCMOS/TTL
Output Load 10 TTL, 50 pF
Physical Dimension 14.22mm x 9.78mm x 1.02mm
Rise Time-Max 7 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Symmetry-Max 40/60 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for M7S-R33TAJFREQ1

This table gives cross-reference parts and alternative options found for M7S-R33TAJFREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7S-R33TAJFREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M7S53TAJ-RFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S53TAJ-RFREQ1
M7S-R63TAJ01.0000MHZ HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S-R63TAJ01.0000MHZ
M7S-R43TAJ01.0000MHZ HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S-R43TAJ01.0000MHZ
M7S-R73TAJFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S-R73TAJFREQ1
M7S-R73TAJ01.0000MHZ HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S-R73TAJ01.0000MHZ
M7S13TAJFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S13TAJFREQ1
M7S53TAJFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S53TAJFREQ1
M7S23TAJ-RFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S23TAJ-RFREQ1
M7S43TAJ-RFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S43TAJ-RFREQ1
M7S-R53TAJFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S-R53TAJFREQ1
Part Number Description Manufacturer Compare
M7S53TAJFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S53TAJFREQ1
M7S-R53TAJFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S-R53TAJFREQ1
M7S73TAJ-RFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S73TAJ-RFREQ1
M7S-R23TAJFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S-R23TAJFREQ1
M7S-R63TAJFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S-R63TAJFREQ1
M7S23TAJ-RFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S23TAJ-RFREQ1
M7S73TAJFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S73TAJFREQ1
M7S-R73TAJFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S-R73TAJFREQ1
M7S43TAJ-RFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S43TAJ-RFREQ1
M7S13TAJ-RFREQ1 HCMOS/TTL Output Clock Oscillator, 1MHz Min, 80MHz Max, ROHS COMPLIANT, CERAMIC, J-LEAD PACKAGE-4 MtronPTI M7S-R33TAJFREQ1 vs M7S13TAJ-RFREQ1

M7S-R33TAJFREQ1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M7S-R33TAJFREQ1 by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M7S-R33TAJFREQ1 by MtronPTI

Select Manufacturer
Which Manufacturer of M7S-R33TAJFREQ1 would you like to use for your alert(s)?
  • Please alert me when M7S-R33TAJFREQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M7S-R33TAJFREQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M7S-R33TAJFREQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M7S-R33TAJFREQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M7S-R33TAJFREQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M7S-R33TAJFREQ1 by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: