Part Details for M7A9 by Edal Industries Inc
Overview of M7A9 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M7A9
M7A9 CAD Models
M7A9 Part Data Attributes
|
M7A9
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
M7A9
Edal Industries Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for M7A9
This table gives cross-reference parts and alternative options found for M7A9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M7A9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A05 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Diotec Semiconductor AG | M7A9 vs 6A05 |
FR601G | Rectifier Diode, | Formosa Microsemi Co Ltd | M7A9 vs FR601G |
UF600G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | M7A9 vs UF600G |
HER601G | Rectifier Diode, | Surge Components Inc | M7A9 vs HER601G |
HER601-13 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | M7A9 vs HER601-13 |
FR601G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | M7A9 vs FR601G |
6A05GR0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Taiwan Semiconductor | M7A9 vs 6A05GR0G |
6A05 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | M7A9 vs 6A05 |
PG600R | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | M7A9 vs PG600R |
6A05G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, GREEN, PLASTIC, R-6, 2 PIN | Taiwan Semiconductor | M7A9 vs 6A05G |