Part Details for HER601G by Surge Components Inc
Overview of HER601G by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HER601G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HER601G
|
Avnet Americas | Glass Passivated High Efficient Rectifier 6A 50V 2-Pin Case R-6 - Tape and Reel (Alt: HER601G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.2160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1714 | Buy Now |
DISTI #
HER601G
|
Avnet Americas | Glass Passivated High Efficient Rectifier 6A 50V 2-Pin Case R-6 - Tape and Reel (Alt: HER601G) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.2160 | Buy Now |
Part Details for HER601G
HER601G CAD Models
HER601G Part Data Attributes:
|
HER601G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
HER601G
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER601G
This table gives cross-reference parts and alternative options found for HER601G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER601G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF601 | Rectifier Diode, | Taitron Components Inc | HER601G vs TF601 |
HER601-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | HER601G vs HER601-T |
HER601-13 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | HER601G vs HER601-13 |
HER601 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | HER601G vs HER601 |