-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K1056
|
Newark | Non Inverting Buffer, Sot-353-5, Logic Family/Base Number:74Vhc1G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Vhc Rohs Compliant: Yes |Onsemi M74VHC1G125DFT2G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3360 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 75 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Buffer, AHC/VHC-CMOS, 6 Pin, Plastic, TSSOP | 60 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
M74VHC1G125DFT2G
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, SC88A, VHC, 40uA Min Qty: 10 | 0 |
|
$0.0329 / $0.0773 | RFQ |
DISTI #
M74VHC1G125DFT2G
|
Avnet Asia | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R (Alt: M74VHC1G125DFT2G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
Win Source Electronics | IC BUFFER TRI-ST NON-INV SOT353 | 189562 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M74VHC1G125DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74VHC1G125DFT2G
onsemi
Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 71 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.08 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for M74VHC1G125DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74VHC1G125DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G125DFT2G | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | M74VHC1G125DFT2G vs MC74VHC1G125DFT2G |
MC74VHC1G125DF1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G125DFT2G vs MC74VHC1G125DF1G |
MC74VHC1G125DF2G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G125DFT2G vs MC74VHC1G125DF2G |
74AHC1G125DCKTG4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | M74VHC1G125DFT2G vs 74AHC1G125DCKTG4 |
MC74VHC1G125DFT2 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G125DFT2G vs MC74VHC1G125DFT2 |
74AHC1G125DCKTE4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | M74VHC1G125DFT2G vs 74AHC1G125DCKTE4 |
M74VHC1G125DFT2G-L22038 | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | M74VHC1G125DFT2G vs M74VHC1G125DFT2G-L22038 |
MC74VHC1G125DFR2 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G125DFT2G vs MC74VHC1G125DFR2 |
MC74VHC1G125DFT1 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | M74VHC1G125DFT2G vs MC74VHC1G125DFT1 |
74AHC1G125DCKRE4 | Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | M74VHC1G125DFT2G vs 74AHC1G125DCKRE4 |