Part Details for 74AHC1G126SE-7 by Diodes Incorporated
Overview of 74AHC1G126SE-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHC1G126SE-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6997
|
Newark | Logic Ahc 1 Gate Sot353 T&r 3K Rohs Compliant: No |Diodes Inc. 74AHC1G126SE-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0240 | Buy Now |
DISTI #
47T3883
|
Newark | Logic, Buff/Bus, Single, 3 St, sot353, Logic Family/Base Number:74Ahc1G126, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Ahc, rohs Compliant: Yes |Diodes Inc. 74AHC1G126SE-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4789 |
|
$0.0670 / $0.3170 | Buy Now |
DISTI #
74AHC1G126SE-7DICT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77078 In Stock |
|
$0.0283 / $0.2100 | Buy Now |
DISTI #
74AHC1G126SE-7
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74AHC1G126SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0202 / $0.0239 | Buy Now |
DISTI #
621-74AHC1G126SE-7
|
Mouser Electronics | Buffers & Line Drivers SINGLE BUFFER GATE 3-STATE 2.0V to 5.5V RoHS: Compliant | 11928 |
|
$0.0330 / $0.2100 | Buy Now |
DISTI #
V72:2272_06686073
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-353 T/R RoHS: Compliant Min Qty: 906 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 Container: Cut Strips | Americas - 906 |
|
$0.0364 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V Surface Mount Single Buffer Gate w/ 3-ST Output - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0278 / $0.0322 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V Surface Mount Single Buffer Gate w/ 3-ST Output - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0278 / $0.0322 | Buy Now |
|
Bristol Electronics | 555 |
|
RFQ | ||
|
Bristol Electronics | 2399 |
|
RFQ |
Part Details for 74AHC1G126SE-7
74AHC1G126SE-7 CAD Models
74AHC1G126SE-7 Part Data Attributes
|
74AHC1G126SE-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AHC1G126SE-7
Diodes Incorporated
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, GREEN, SOT-353, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Control Type | ENABLE HIGH | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AHC1G126SE-7
This table gives cross-reference parts and alternative options found for 74AHC1G126SE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G126SE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G126DBVTE4 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | 74AHC1G126SE-7 vs 74LVC1G126DBVTE4 |
SN74LVC1G125DBVTG4 | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Texas Instruments | 74AHC1G126SE-7 vs SN74LVC1G125DBVTG4 |
HD74LV1GT125ACME-E | LV/LV-A/LVX/H SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-88A, CMPAK-5 | Renesas Electronics Corporation | 74AHC1G126SE-7 vs HD74LV1GT125ACME-E |
M74VHC1G125DFT2G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74AHC1G126SE-7 vs M74VHC1G125DFT2G |
SN74LVC1G126DBV | LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5 | Texas Instruments | 74AHC1G126SE-7 vs SN74LVC1G126DBV |
M74VHC1G125DFT1G | Single Non-Inverting Buffer, 3-State, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 74AHC1G126SE-7 vs M74VHC1G125DFT1G |
HD74LV1GT125ACME | LV/LV-A/LVX/H SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-88A, CMPAK-5 | Renesas Electronics Corporation | 74AHC1G126SE-7 vs HD74LV1GT125ACME |
SN74LVC1G125DSFR | Single 1.65-V to 5.5-V buffer with 3-state outputs 6-SON -40 to 125 | Texas Instruments | 74AHC1G126SE-7 vs SN74LVC1G125DSFR |
MC74VHC1G125DFT1G | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | 74AHC1G126SE-7 vs MC74VHC1G125DFT1G |
M74VHC1G125DFT2G-L22038 | Single Non-Inverting Buffer, 3-State, 3000-REEL | onsemi | 74AHC1G126SE-7 vs M74VHC1G125DFT2G-L22038 |