Part Details for M74LCX16373DTR2G by onsemi
Overview of M74LCX16373DTR2G by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M74LCX16373DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1280
|
Newark | Log Cmos Latch 16Bit Rohs Compliant: Yes |Onsemi M74LCX16373DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8940 | Buy Now |
DISTI #
02AC3776
|
Newark | Transparent Latch, 16Bit, Tssop-48, Logic Family/Base Number:74Lcx16373, Latch Type:Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:5.4Ns, Output Current:-, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Rohs Compliant: Yes |Onsemi M74LCX16373DTR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2900 / $2.2400 | Buy Now |
DISTI #
61K1021
|
Newark | Ic, latch, dual,8-Bit, lcx/Lvc-Cmos, tssop,48Pin, plastic |Onsemi M74LCX16373DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9020 / $1.2200 | Buy Now |
DISTI #
M74LCX16373DTR2GOSCT-ND
|
DigiKey | IC LATCH TRANSP 16BIT 48TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1982 In Stock |
|
$0.9105 / $2.1500 | Buy Now |
DISTI #
M74LCX16373DTR2G
|
Avnet Americas | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R - Tape and Reel (Alt: M74LCX16373DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6113 / $0.7296 | Buy Now |
DISTI #
863-M74LCX16373DTR2G
|
Mouser Electronics | Latches 1.8/2.5/3.3 16-Bit Transparent RoHS: Compliant | 1730 |
|
$0.9100 / $1.8600 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS 16-Bit Transparent Latch - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8950 / $0.9250 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 720 |
|
$0.5250 / $1.8750 | Buy Now |
|
Bristol Electronics | 3184 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | 19 |
|
$1.1550 / $1.4438 | Buy Now |
Part Details for M74LCX16373DTR2G
M74LCX16373DTR2G CAD Models
M74LCX16373DTR2G Part Data Attributes
|
M74LCX16373DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M74LCX16373DTR2G
onsemi
Low Voltage CMOS 16-Bit Transparent Latch, TSSOP-48 12.5x6.1x1.1 mm, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-48 12.5x6.1x1.1 mm | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 1201-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for M74LCX16373DTR2G
This table gives cross-reference parts and alternative options found for M74LCX16373DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74LCX16373DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXH16373MTD | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | M74LCX16373DTR2G vs 74LCXH16373MTD |
74LVC16373APAG8 | 3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs, 5.0V Tolerant I/O, TSSOP0/Reel | Renesas Electronics Corporation | M74LCX16373DTR2G vs 74LVC16373APAG8 |
74LCX16373MTD | Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs, 3800-TUBE | onsemi | M74LCX16373DTR2G vs 74LCX16373MTD |
74LVC16373ADGG-T | Bus Driver | Nexperia | M74LCX16373DTR2G vs 74LVC16373ADGG-T |
IDT74LVC16373APA | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | M74LCX16373DTR2G vs IDT74LVC16373APA |
IDT74LVCH16373APA | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | M74LCX16373DTR2G vs IDT74LVCH16373APA |
74LVCH16373DGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | M74LCX16373DTR2G vs 74LVCH16373DGG |
74LCX16373ATTR | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | M74LCX16373DTR2G vs 74LCX16373ATTR |
74LVC16373ADGG,512 | 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 48-Pin | Nexperia | M74LCX16373DTR2G vs 74LVC16373ADGG,512 |
74LVC16373ADG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | M74LCX16373DTR2G vs 74LVC16373ADG |