Logic
M74HC244B1N
STMicroelectronics
Description: HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20

Overview of M74HC244B1N by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for M74HC244B1N by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74HC244B1N by STMicroelectronics

M74HC244B1N
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.004 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Seated Height-Max
3.93 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M74HC244B1N
    STMicroelectronics
    HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for M74HC244B1N

This table gives cross-reference parts and alternative options found for M74HC244B1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC244B1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8409601RX Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 Harris Semiconductor M74HC244B1N vs 5962-8409601RX
CD74HC244E Bus Driver/Transceiver, Thomson Consumer Electronics M74HC244B1N vs CD74HC244E
CD74HC244E 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125 Texas Instruments M74HC244B1N vs CD74HC244E
SN74HC244N-00 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments M74HC244B1N vs SN74HC244N-00
MC74HC244AN Bus Driver, Rochester Electronics LLC M74HC244B1N vs MC74HC244AN
5962-8409601RA Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20 Military Specifications M74HC244B1N vs 5962-8409601RA
CD74HC244E IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,DIP,20PIN,PLASTIC Intersil Corporation M74HC244B1N vs CD74HC244E
SNJ54HC244J Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments M74HC244B1N vs SNJ54HC244J
5962-8409601RX HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 Intersil Corporation M74HC244B1N vs 5962-8409601RX
SN74HC244NE4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -40 to 85 Texas Instruments M74HC244B1N vs SN74HC244NE4
Part Number Description Manufacturer Compare
SN54HC244J-00 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments M74HC244B1N vs SN54HC244J-00
SN54HC244W Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Rochester Electronics LLC M74HC244B1N vs SN54HC244W
74HC244N,652 74HC(T)244 - Octal buffer / line driver; 3-state DIP 20-Pin NXP Semiconductors M74HC244B1N vs 74HC244N,652
JM38510/65705BSA Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CFP -55 to 125 Texas Instruments M74HC244B1N vs JM38510/65705BSA
M74HC244-1P Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric M74HC244B1N vs M74HC244-1P
M74HC244C1R HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 STMicroelectronics M74HC244B1N vs M74HC244C1R
TC74HC244AF-TP2 IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components M74HC244B1N vs TC74HC244AF-TP2
JM38510/65705BRA Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products M74HC244B1N vs JM38510/65705BRA
5962-8409601VXA HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics M74HC244B1N vs 5962-8409601VXA
MC74HC244ADTR2G Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TSSOP 20 LEAD, 2500-REEL onsemi M74HC244B1N vs MC74HC244ADTR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HC244B1N by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HC244B1N by STMicroelectronics

Select Manufacturer
Which Manufacturer of M74HC244B1N would you like to use for your alert(s)?
  • Please alert me when M74HC244B1N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HC244B1N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HC244B1N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HC244B1N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HC244B1N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HC244B1N by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: