Part Details for M6A by HY Electronic Corp
Overview of M6A by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M6A
M6A CAD Models
M6A Part Data Attributes:
|
M6A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
M6A
HY Electronic Corp
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for M6A
This table gives cross-reference parts and alternative options found for M6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FUF1MWHE3TRTB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | M6A vs FUF1MWHE3TRTB |
FM4007L-HF-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | M6A vs FM4007L-HF-W |
SM4007M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | M6A vs SM4007M |
FM4007MH1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | M6A vs FM4007MH1 |
RGP10M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM) | Taiwan Semiconductor | M6A vs RGP10M |
SA7-W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | M6A vs SA7-W |
SMF107M-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, MINI SMA, SOD-123M, 2 PIN | Secos Corporation | M6A vs SMF107M-C |
F1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | M6A vs F1MFSF4 |
S1M-LFR | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Frontier Electronics Co Ltd | M6A vs S1M-LFR |
RS1MT&R | Rectifier Diode, | Continental Device India Ltd | M6A vs RS1MT&R |