Part Details for FM4007L-HF-W by Rectron Semiconductor
Overview of FM4007L-HF-W by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for FM4007L-HF-W
FM4007L-HF-W CAD Models
FM4007L-HF-W Part Data Attributes
|
FM4007L-HF-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4007L-HF-W
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM4007L-HF-W
This table gives cross-reference parts and alternative options found for FM4007L-HF-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4007L-HF-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MFR3G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | FM4007L-HF-W vs S1MFR3G |
US1010FL-T1-LF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Won-Top Electronics Co Ltd | FM4007L-HF-W vs US1010FL-T1-LF |
HS1MBF2 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FM4007L-HF-W vs HS1MBF2 |
US1ML-TP-HF | Rectifier Diode, | Micro Commercial Components | FM4007L-HF-W vs US1ML-TP-HF |
RS1MDF-13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Diodes Incorporated | FM4007L-HF-W vs RS1MDF-13 |
SEF107MH | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | FM4007L-HF-W vs SEF107MH |
GR1MF4 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FM4007L-HF-W vs GR1MF4 |
SMF107FL-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Secos Corporation | FM4007L-HF-W vs SMF107FL-C |
FFMAF107P | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | FM4007L-HF-W vs FFMAF107P |
1C5622AG | 1A, 1000V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | FM4007L-HF-W vs 1C5622AG |