Memory
M68Z128W-70N1T
STMicroelectronics
Description: 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32

Overview of M68Z128W-70N1T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M68Z128W-70N1T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M68Z128W-70N1T by STMicroelectronics

M68Z128W-70N1T
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP1
Package Description
8 X 20 MM, PLASTIC, TSOP1-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Voltage-Min
1.4 V
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. M68Z128W-70N1T
    STMicroelectronics
    128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32
    VS

Alternate Parts for M68Z128W-70N1T

This table gives cross-reference parts and alternative options found for M68Z128W-70N1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68Z128W-70N1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6X1008T2D-TQ70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor M68Z128W-70N1T vs K6X1008T2D-TQ70
CY62128DV30L-70ZXI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Cypress Semiconductor M68Z128W-70N1T vs CY62128DV30L-70ZXI
M5M5V108DVP-70H 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, TSOP-32 Renesas Electronics Corporation M68Z128W-70N1T vs M5M5V108DVP-70H
W24L01T-70LE Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Winbond Electronics Corp M68Z128W-70N1T vs W24L01T-70LE
IS62LV1288LL-70T Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 Integrated Silicon Solution Inc M68Z128W-70N1T vs IS62LV1288LL-70T
CY62128DV30LL-70ZI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Cypress Semiconductor M68Z128W-70N1T vs CY62128DV30LL-70ZI
W24L01T-70LL Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Winbond Electronics Corp M68Z128W-70N1T vs W24L01T-70LL
CY62128VXL-70ZC Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 Cypress Semiconductor M68Z128W-70N1T vs CY62128VXL-70ZC
K6T1008U2E-TB700 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor M68Z128W-70N1T vs K6T1008U2E-TB700
CY62128DV30L-70ZIT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Cypress Semiconductor M68Z128W-70N1T vs CY62128DV30L-70ZIT
Part Number Description Manufacturer Compare
CY62128VL-70ZIT Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 Cypress Semiconductor M68Z128W-70N1T vs CY62128VL-70ZIT
HY62U8100BLLT1-70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 SK Hynix Inc M68Z128W-70N1T vs HY62U8100BLLT1-70
K6X1008T2D-TQ70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor M68Z128W-70N1T vs K6X1008T2D-TQ70
CY62128VL-70ZI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 Cypress Semiconductor M68Z128W-70N1T vs CY62128VL-70ZI
M68Z128W-70N1 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M68Z128W-70N1T vs M68Z128W-70N1
W24L01T-70LE Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Winbond Electronics Corp M68Z128W-70N1T vs W24L01T-70LE
CY62128DV30L-70ZXI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Cypress Semiconductor M68Z128W-70N1T vs CY62128DV30L-70ZXI
M5M5V108DVP-70H 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, TSOP-32 Renesas Electronics Corporation M68Z128W-70N1T vs M5M5V108DVP-70H
CY62128VLL-70ZI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Cypress Semiconductor M68Z128W-70N1T vs CY62128VLL-70ZI
CY62128DV30LL-70ZXI Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Cypress Semiconductor M68Z128W-70N1T vs CY62128DV30LL-70ZXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M68Z128W-70N1T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M68Z128W-70N1T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M68Z128W-70N1T would you like to use for your alert(s)?
  • Please alert me when M68Z128W-70N1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M68Z128W-70N1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M68Z128W-70N1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M68Z128W-70N1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M68Z128W-70N1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M68Z128W-70N1T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: