Part Details for M5M5V108DVP-70H by Renesas Electronics Corporation
Overview of M5M5V108DVP-70H by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M5V108DVP-70H
M5M5V108DVP-70H CAD Models
M5M5V108DVP-70H Part Data Attributes
|
M5M5V108DVP-70H
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M5M5V108DVP-70H
Renesas Electronics Corporation
128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 20 MM, TSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e2 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for M5M5V108DVP-70H
This table gives cross-reference parts and alternative options found for M5M5V108DVP-70H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5V108DVP-70H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6X1008T2D-TQ70 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | M5M5V108DVP-70H vs K6X1008T2D-TQ70 |
CY62128DV30L-70ZXI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Cypress Semiconductor | M5M5V108DVP-70H vs CY62128DV30L-70ZXI |
W24L01T-70LE | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | M5M5V108DVP-70H vs W24L01T-70LE |
IS62LV1288LL-70T | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | M5M5V108DVP-70H vs IS62LV1288LL-70T |
CY62128DV30LL-70ZI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | M5M5V108DVP-70H vs CY62128DV30LL-70ZI |
W24L01T-70LL | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | M5M5V108DVP-70H vs W24L01T-70LL |
CY62128VXL-70ZC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | M5M5V108DVP-70H vs CY62128VXL-70ZC |
K6T1008U2E-TB700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | M5M5V108DVP-70H vs K6T1008U2E-TB700 |
CY62128DV30L-70ZIT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Cypress Semiconductor | M5M5V108DVP-70H vs CY62128DV30L-70ZIT |
K6X1008T2D-TF700 | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | M5M5V108DVP-70H vs K6X1008T2D-TF700 |