Part Details for M5M5258AP-35L by Mitsubishi Electric
Overview of M5M5258AP-35L by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Part Details for M5M5258AP-35L
M5M5258AP-35L CAD Models
M5M5258AP-35L Part Data Attributes
|
M5M5258AP-35L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M5258AP-35L
Mitsubishi Electric
Standard SRAM, 64KX4, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M5M5258AP-35L
This table gives cross-reference parts and alternative options found for M5M5258AP-35L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5258AP-35L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM64257LP-35 | Standard SRAM, 64KX4, 35ns, CMOS, PDIP24 | Samsung Semiconductor | M5M5258AP-35L vs KM64257LP-35 |
MCM62L08CP35 | 64KX4 STANDARD SRAM, 35ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Motorola Mobility LLC | M5M5258AP-35L vs MCM62L08CP35 |
M5M5258CP-35L | Standard SRAM, 64KX4, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Mitsubishi Electric | M5M5258AP-35L vs M5M5258CP-35L |
MCM62L08P35 | 64KX4 STANDARD SRAM, 35ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Motorola Mobility LLC | M5M5258AP-35L vs MCM62L08P35 |