Part Details for WS512K32L-20G2LQ by White Electronic Designs Corp
Overview of WS512K32L-20G2LQ by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS512K32L-20G2LQ
WS512K32L-20G2LQ CAD Models
WS512K32L-20G2LQ Part Data Attributes:
|
WS512K32L-20G2LQ
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WS512K32L-20G2LQ
White Electronic Designs Corp
SRAM Module, 512KX32, 20ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e4 | |
Length | 22.36 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.99SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.1 mm | |
Standby Current-Max | 0.028 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.66 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.36 mm |
Alternate Parts for WS512K32L-20G2LQ
This table gives cross-reference parts and alternative options found for WS512K32L-20G2LQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS512K32L-20G2LQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N341256P-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28 | NKK Switches | WS512K32L-20G2LQ vs N341256P-15 |
5962-9318714H4A | Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 | Mercury Systems Inc | WS512K32L-20G2LQ vs 5962-9318714H4A |
MSM832TLMB-10 | Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | WS512K32L-20G2LQ vs MSM832TLMB-10 |
MCM62L09CP20 | 64KX4 STANDARD SRAM, 20ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | WS512K32L-20G2LQ vs MCM62L09CP20 |
84036143A | Standard SRAM, 2KX8, 35ns, CMOS, CQCC28, CERAMIC, CC-28 | Cypress Semiconductor | WS512K32L-20G2LQ vs 84036143A |
CY7C196-35PC | Standard SRAM, 64KX4, 35ns, CMOS, PDIP28, DIP-28 | Cypress Semiconductor | WS512K32L-20G2LQ vs CY7C196-35PC |
HM3-65756K-A | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28 | Matra MHS | WS512K32L-20G2LQ vs HM3-65756K-A |
WS128K32L-25G1UMA | SRAM Module, 128KX32, 25ns, CMOS, CQFP68, 23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | WS512K32L-20G2LQ vs WS128K32L-25G1UMA |
FT6164-100L32MLF | Standard SRAM, 8KX8, 100ns, CMOS, CQCC32, 0.450 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-32 | Force Technologies Ltd | WS512K32L-20G2LQ vs FT6164-100L32MLF |
MT5C2568LEC-20/XT | Standard SRAM, 32KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | WS512K32L-20G2LQ vs MT5C2568LEC-20/XT |