Datasheets
M5M5165FP-10 by: Mitsubishi Electric

Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28

Part Details for M5M5165FP-10 by Mitsubishi Electric

Overview of M5M5165FP-10 by Mitsubishi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M5M5165FP-10

Part # Distributor Description Stock Price Buy
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, SOP 152
Buy Now

Part Details for M5M5165FP-10

M5M5165FP-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M5M5165FP-10 Part Data Attributes

M5M5165FP-10 Mitsubishi Electric
Buy Now Datasheet
Compare Parts:
M5M5165FP-10 Mitsubishi Electric Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP
Part Package Code SOIC
Package Description SOP, SOP28,.5
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 100 ns
Additional Feature POWER-DOWN
I/O Type COMMON
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Memory Density 65536 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.5
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Alternate Parts for M5M5165FP-10

This table gives cross-reference parts and alternative options found for M5M5165FP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5165FP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PA5164S-10 Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, SOP-28 Intel Corporation M5M5165FP-10 vs PA5164S-10
HM6264FP-10 Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28 Hitachi Ltd M5M5165FP-10 vs HM6264FP-10
Part Number Description Manufacturer Compare
PA5164S-10 Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, SOP-28 Intel Corporation M5M5165FP-10 vs PA5164S-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M5165FP-10 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M5165FP-10 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M5165FP-10 would you like to use for your alert(s)?
  • Please alert me when M5M5165FP-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M5165FP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M5165FP-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M5165FP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M5165FP-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M5165FP-10 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: