Part Details for HM6264FP-10 by Hitachi Ltd
Overview of HM6264FP-10 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM6264FP-10
HM6264FP-10 CAD Models
HM6264FP-10 Part Data Attributes
|
HM6264FP-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM6264FP-10
Hitachi Ltd
Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for HM6264FP-10
This table gives cross-reference parts and alternative options found for HM6264FP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6264FP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY6264J-10 | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | HM6264FP-10 vs HY6264J-10 |
AKM6264AFP-10T | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, SOP-28 | Asahi Kasei Microsystems Corporation | HM6264FP-10 vs AKM6264AFP-10T |
UPD4364G-10 | 8KX8 STANDARD SRAM, 100ns, PDSO28, MINI, PLASTIC, FP-28 | Renesas Electronics Corporation | HM6264FP-10 vs UPD4364G-10 |
MS6264C-10FC | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Mosel Vitelic Corporation | HM6264FP-10 vs MS6264C-10FC |
HM6264AFP-10 | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | HM6264FP-10 vs HM6264AFP-10 |