Part Details for M5M51008ARV-85L by Mitsubishi Electric
Overview of M5M51008ARV-85L by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M51008ARV-85L
M5M51008ARV-85L CAD Models
M5M51008ARV-85L Part Data Attributes
|
M5M51008ARV-85L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M51008ARV-85L
Mitsubishi Electric
Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP1 | |
Package Description | SOP, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for M5M51008ARV-85L
This table gives cross-reference parts and alternative options found for M5M51008ARV-85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008ARV-85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY628100ALR1-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, TSOP1-32 | SK Hynix Inc | M5M51008ARV-85L vs HY628100ALR1-85 |
MB841000-85LPFTR | IC,SRAM,128KX8,CMOS,TSSOP,32PIN,PLASTIC | FUJITSU Semiconductor Limited | M5M51008ARV-85L vs MB841000-85LPFTR |
HM628128LR-8 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, 1.20 MM HEIGHT, REVERSE, TSOP-32 | Hitachi Ltd | M5M51008ARV-85L vs HM628128LR-8 |
HM628128BLR-8 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | Hitachi Ltd | M5M51008ARV-85L vs HM628128BLR-8 |
MB841000-85LPFTR | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32 | FUJITSU Limited | M5M51008ARV-85L vs MB841000-85LPFTR |
HM628128ALR-8 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Hitachi Ltd | M5M51008ARV-85L vs HM628128ALR-8 |
SRM20100LLRM85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 18.40 MM, PLASTIC, REVERSE, TSOP1-32 | Seiko Epson Corporation | M5M51008ARV-85L vs SRM20100LLRM85 |
UPD431000BGZ-85-KKH | IC,SRAM,128KX8,CMOS,TSSOP,32PIN,PLASTIC | Renesas Electronics Corporation | M5M51008ARV-85L vs UPD431000BGZ-85-KKH |
M5M51008BRV-85L | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, PLASTIC, TSOP1-32 | Mitsubishi Electric | M5M51008ARV-85L vs M5M51008BRV-85L |
HY628100LR1-85 | Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, TSOP1-32 | SK Hynix Inc | M5M51008ARV-85L vs HY628100LR1-85 |