Memory
M5M4V17400CTP-6T
Mitsubishi Electric
Description: Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24

Overview of M5M4V17400CTP-6T by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M5M4V17400CTP-6T by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M4V17400CTP-6T by Mitsubishi Electric

M5M4V17400CTP-6T
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
26
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G24
Length
17.14 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. M5M4V17400CTP-6T
    Mitsubishi Electric
    Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24
    VS

Alternate Parts for M5M4V17400CTP-6T

This table gives cross-reference parts and alternative options found for M5M4V17400CTP-6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M4V17400CTP-6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS41LV44052-60T Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, TSOP2-26/24 Integrated Silicon Solution Inc M5M4V17400CTP-6T vs IS41LV44052-60T
MB81V17400B-60LPFTN 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Semiconductor Limited M5M4V17400CTP-6T vs MB81V17400B-60LPFTN
UPD42S16400LG3-A60-7JD Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 NEC Electronics America Inc M5M4V17400CTP-6T vs UPD42S16400LG3-A60-7JD
MB81V17400B-60PFTN Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Limited M5M4V17400CTP-6T vs MB81V17400B-60PFTN
HY51V17410ASLT-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc M5M4V17400CTP-6T vs HY51V17410ASLT-60
MSM51V17400D-60TS-K Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd M5M4V17400CTP-6T vs MSM51V17400D-60TS-K
HY51V17400HGLT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc M5M4V17400CTP-6T vs HY51V17400HGLT-6
TMS426400AP-60DGA 4MX4 FAST PAGE DRAM, 60ns, PDSO24, PLASTIC, TSOP-26/24 Texas Instruments M5M4V17400CTP-6T vs TMS426400AP-60DGA
KM44V4100ALS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor M5M4V17400CTP-6T vs KM44V4100ALS-6
MB81V16400B-60LPFTN 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Semiconductor Limited M5M4V17400CTP-6T vs MB81V16400B-60LPFTN
Part Number Description Manufacturer Compare
VG26VS17400DT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Vanguard International Semiconductor Corporation M5M4V17400CTP-6T vs VG26VS17400DT-6
KM44V4000C-LS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor M5M4V17400CTP-6T vs KM44V4000C-LS-6
MB81V17400B-60PFTN 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Semiconductor Limited M5M4V17400CTP-6T vs MB81V17400B-60PFTN
MCM517400CVT60R 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Mobility LLC M5M4V17400CTP-6T vs MCM517400CVT60R
HYB3117400BTL-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Infineon Technologies AG M5M4V17400CTP-6T vs HYB3117400BTL-60
HM51W16400ATS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, PLASTIC, TSOP2-26/24 Hitachi Ltd M5M4V17400CTP-6T vs HM51W16400ATS-6
M5M4V16400CTP-6T Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 Mitsubishi Electric M5M4V17400CTP-6T vs M5M4V16400CTP-6T
TMS426400DGA-60 4MX4 FAST PAGE DRAM, 60ns, PDSO24, PLASTIC, TSOP-26/24 Texas Instruments M5M4V17400CTP-6T vs TMS426400DGA-60
UPD42S16400LG3-A60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 NEC Electronics America Inc M5M4V17400CTP-6T vs UPD42S16400LG3-A60
HM51W17400BLTS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Hitachi Ltd M5M4V17400CTP-6T vs HM51W17400BLTS-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M4V17400CTP-6T by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M4V17400CTP-6T by Mitsubishi Electric

  • Please alert me when M5M4V17400CTP-6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M5M4V17400CTP-6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M4V17400CTP-6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M5M4V17400CTP-6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M4V17400CTP-6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M4V17400CTP-6T by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: