UPD42S16400LG3-A60
Description: Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24

Overview of UPD42S16400LG3-A60 by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UPD42S16400LG3-A60 by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD42S16400LG3-A60 by NEC Electronics America Inc

UPD42S16400LG3-A60
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
0.300 INCH, PLASTIC, TSOP2-26/24
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G24
Length
17.14 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UPD42S16400LG3-A60
    NEC Electronics America Inc
    Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24
    VS

Alternate Parts for UPD42S16400LG3-A60

This table gives cross-reference parts and alternative options found for UPD42S16400LG3-A60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD42S16400LG3-A60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS41LV44052-60T Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, TSOP2-26/24 Integrated Silicon Solution Inc UPD42S16400LG3-A60 vs IS41LV44052-60T
MB81V17400B-60LPFTN 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Semiconductor Limited UPD42S16400LG3-A60 vs MB81V17400B-60LPFTN
UPD42S16400LG3-A60-7JD Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 NEC Electronics America Inc UPD42S16400LG3-A60 vs UPD42S16400LG3-A60-7JD
M5M4V17400CTP-6T Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 Mitsubishi Electric UPD42S16400LG3-A60 vs M5M4V17400CTP-6T
MB81V17400B-60PFTN Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Limited UPD42S16400LG3-A60 vs MB81V17400B-60PFTN
HY51V17410ASLT-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc UPD42S16400LG3-A60 vs HY51V17410ASLT-60
MSM51V17400D-60TS-K Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd UPD42S16400LG3-A60 vs MSM51V17400D-60TS-K
HY51V17400HGLT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc UPD42S16400LG3-A60 vs HY51V17400HGLT-6
TMS426400AP-60DGA 4MX4 FAST PAGE DRAM, 60ns, PDSO24, PLASTIC, TSOP-26/24 Texas Instruments UPD42S16400LG3-A60 vs TMS426400AP-60DGA
KM44V4100ALS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor UPD42S16400LG3-A60 vs KM44V4100ALS-6
Part Number Description Manufacturer Compare
VG26VS17400DT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Vanguard International Semiconductor Corporation UPD42S16400LG3-A60 vs VG26VS17400DT-6
KM44V4000C-LS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor UPD42S16400LG3-A60 vs KM44V4000C-LS-6
MB81V17400B-60PFTN 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Semiconductor Limited UPD42S16400LG3-A60 vs MB81V17400B-60PFTN
MCM517400CVT60R 4MX4 FAST PAGE DRAM, 60ns, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Mobility LLC UPD42S16400LG3-A60 vs MCM517400CVT60R
HYB3117400BTL-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Infineon Technologies AG UPD42S16400LG3-A60 vs HYB3117400BTL-60
HM51W16400ATS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, PLASTIC, TSOP2-26/24 Hitachi Ltd UPD42S16400LG3-A60 vs HM51W16400ATS-6
M5M4V16400CTP-6T Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 Mitsubishi Electric UPD42S16400LG3-A60 vs M5M4V16400CTP-6T
TMS426400DGA-60 4MX4 FAST PAGE DRAM, 60ns, PDSO24, PLASTIC, TSOP-26/24 Texas Instruments UPD42S16400LG3-A60 vs TMS426400DGA-60
M5M4V17400CTP-6T Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 Mitsubishi Electric UPD42S16400LG3-A60 vs M5M4V17400CTP-6T
HM51W17400BLTS-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Hitachi Ltd UPD42S16400LG3-A60 vs HM51W17400BLTS-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD42S16400LG3-A60 by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD42S16400LG3-A60 by NEC Electronics America Inc

  • Please alert me when UPD42S16400LG3-A60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPD42S16400LG3-A60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD42S16400LG3-A60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPD42S16400LG3-A60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD42S16400LG3-A60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD42S16400LG3-A60 by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: