Memory
M5M44800CJ-6ST
Mitsubishi Electric
Description: Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28

Overview of M5M44800CJ-6ST by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M5M44800CJ-6ST by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M44800CJ-6ST by Mitsubishi Electric

M5M44800CJ-6ST
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code
R-PDSO-J28
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.55 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. M5M44800CJ-6ST
    Mitsubishi Electric
    Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28
    VS

Alternate Parts for M5M44800CJ-6ST

This table gives cross-reference parts and alternative options found for M5M44800CJ-6ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44800CJ-6ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM514800D-60JS Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd M5M44800CJ-6ST vs MSM514800D-60JS
M5M44800CJ-6 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 Mitsubishi Electric M5M44800CJ-6ST vs M5M44800CJ-6
M5M44800AJ-6T Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Mitsubishi Electric M5M44800CJ-6ST vs M5M44800AJ-6T
M5M44800CJ-6S Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 Mitsubishi Electric M5M44800CJ-6ST vs M5M44800CJ-6S
IS41C85125-60K Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 Integrated Silicon Solution Inc M5M44800CJ-6ST vs IS41C85125-60K
M5M44800CJ-6T Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 Mitsubishi Electric M5M44800CJ-6ST vs M5M44800CJ-6T
MT4C8513DJ-6L Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc M5M44800CJ-6ST vs MT4C8513DJ-6L
HY514810BLJC-60 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 SK Hynix Inc M5M44800CJ-6ST vs HY514810BLJC-60
MT4C8512DJ-6L Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc M5M44800CJ-6ST vs MT4C8512DJ-6L
HM51S4800CJ-6 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Hitachi Ltd M5M44800CJ-6ST vs HM51S4800CJ-6
Part Number Description Manufacturer Compare
HM514800DLJ-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SC-637B, MO-061AA, SOJ-28 Hitachi Ltd M5M44800CJ-6ST vs HM514800DLJ-7
GM71CS4800AR-80 Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, LG Semicon Co Ltd M5M44800CJ-6ST vs GM71CS4800AR-80
UPD424810AG5M-80 Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 NEC Electronics America Inc M5M44800CJ-6ST vs UPD424810AG5M-80
KM48C514DJ-5 EDO DRAM, 512KX8, 50ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 Samsung Semiconductor M5M44800CJ-6ST vs KM48C514DJ-5
KM48C512BLLTR-8 Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, PLASTIC, REVERSE, TSOP2-28 Samsung Semiconductor M5M44800CJ-6ST vs KM48C512BLLTR-8
UPD424800AG5-80 IC,DRAM,FAST PAGE,512KX8,CMOS,TSOP,28PIN,PLASTIC Renesas Electronics Corporation M5M44800CJ-6ST vs UPD424800AG5-80
HY51V4800BTC-60 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 SK Hynix Inc M5M44800CJ-6ST vs HY51V4800BTC-60
UPD42S4810LG5M-A70 IC,DRAM,FAST PAGE,512KX8,CMOS,TSOP,28PIN,PLASTIC Renesas Electronics Corporation M5M44800CJ-6ST vs UPD42S4810LG5M-A70
MT4C8513DJ-8TR Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc M5M44800CJ-6ST vs MT4C8513DJ-8TR
MT4C8513LDJ-6 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc M5M44800CJ-6ST vs MT4C8513LDJ-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M44800CJ-6ST by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M44800CJ-6ST by Mitsubishi Electric

  • Please alert me when M5M44800CJ-6ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M5M44800CJ-6ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M44800CJ-6ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M5M44800CJ-6ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M44800CJ-6ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M44800CJ-6ST by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: