Part Details for M5M44100AJ-7LT by Mitsubishi Electric
Overview of M5M44100AJ-7LT by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M44100AJ-7LT
M5M44100AJ-7LT CAD Models
M5M44100AJ-7LT Part Data Attributes
|
M5M44100AJ-7LT
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M44100AJ-7LT
Mitsubishi Electric
Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M5M44100AJ-7LT
This table gives cross-reference parts and alternative options found for M5M44100AJ-7LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44100AJ-7LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C1004JDJ-7STR | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | M5M44100AJ-7LT vs MT4C1004JDJ-7STR |
MT4C1004JDJ-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | M5M44100AJ-7LT vs MT4C1004JDJ-7 |
UPD42S4100ALA-70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | M5M44100AJ-7LT vs UPD42S4100ALA-70 |
MCM44100N70 | 4MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, SOJ-20 | Motorola Mobility LLC | M5M44100AJ-7LT vs MCM44100N70 |
MCM5L4100AN70R2 | 4MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Mobility LLC | M5M44100AJ-7LT vs MCM5L4100AN70R2 |
MCM5L4100AN70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Semiconductor Products | M5M44100AJ-7LT vs MCM5L4100AN70 |
MCM4L4100BN70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Motorola Semiconductor Products | M5M44100AJ-7LT vs MCM4L4100BN70 |
KM41C4000CJ-L7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, SOJ-20 | Samsung Semiconductor | M5M44100AJ-7LT vs KM41C4000CJ-L7 |
HY514100BLJ-70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | SK Hynix Inc | M5M44100AJ-7LT vs HY514100BLJ-70 |
UPD424100ALA-70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | M5M44100AJ-7LT vs UPD424100ALA-70 |