Part Details for TMS46100P-60DJ by Texas Instruments
Overview of TMS46100P-60DJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
49C460DJ8 | Renesas Electronics Corporation | 32 BIT CASCADABLE EDC | |
49C460DJ | Renesas Electronics Corporation | 32 BIT CASCADABLE EDC |
Part Details for TMS46100P-60DJ
TMS46100P-60DJ CAD Models
TMS46100P-60DJ Part Data Attributes
|
TMS46100P-60DJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS46100P-60DJ
Texas Instruments
4MX1 FAST PAGE DRAM, 60ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ20/26,.34 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/BATTERY BACKUP/SELF REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.145 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TMS46100P-60DJ
This table gives cross-reference parts and alternative options found for TMS46100P-60DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS46100P-60DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC514100AJ-80 | IC 4M X 1 FAST PAGE DRAM, 80 ns, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20, Dynamic RAM | Toshiba America Electronic Components | TMS46100P-60DJ vs TC514100AJ-80 |
HM514102CS-8 | Static Column DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Hitachi Ltd | TMS46100P-60DJ vs HM514102CS-8 |
MDM14001JI-80 | Nibble Mode DRAM, 4MX1, 80ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | TMS46100P-60DJ vs MDM14001JI-80 |
M5M44100AWJ-7LT | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | TMS46100P-60DJ vs M5M44100AWJ-7LT |
HY51V4100BJ-70 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | SK Hynix Inc | TMS46100P-60DJ vs HY51V4100BJ-70 |
MCM54101AN60 | Nibble Mode DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 | Motorola Semiconductor Products | TMS46100P-60DJ vs MCM54101AN60 |
MDM14001J-10 | Nibble Mode DRAM, 4MX1, 100ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | TMS46100P-60DJ vs MDM14001J-10 |
TC514100ASJL-80 | IC 4M X 1 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM | Toshiba America Electronic Components | TMS46100P-60DJ vs TC514100ASJL-80 |
M5M44100CJ-6ST | Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | TMS46100P-60DJ vs M5M44100CJ-6ST |
M5M44102J-8T | Static Column DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | TMS46100P-60DJ vs M5M44102J-8T |