Part Details for M5M411665AJ-6ST by Mitsubishi Electric
Overview of M5M411665AJ-6ST by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for M5M411665AJ-6ST
M5M411665AJ-6ST CAD Models
M5M411665AJ-6ST Part Data Attributes
|
M5M411665AJ-6ST
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M411665AJ-6ST
Mitsubishi Electric
EDO DRAM, 64KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-PDSO-J40 | |
Length | 26.04 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 3.55 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M5M411665AJ-6ST
This table gives cross-reference parts and alternative options found for M5M411665AJ-6ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M411665AJ-6ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM416C64J-L6 | EDO DRAM, 64KX16, 60ns, CMOS, PDSO40, SOJ-40 | Samsung Semiconductor | M5M411665AJ-6ST vs KM416C64J-L6 |
NN511662LJ-60 | EDO DRAM, 64KX16, 60ns, CMOS, PDSO40 | United Microelectronics Corporation | M5M411665AJ-6ST vs NN511662LJ-60 |
MSM511666CL-60JS | EDO DRAM, 64KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | LAPIS Semiconductor Co Ltd | M5M411665AJ-6ST vs MSM511666CL-60JS |
M5M411665AJ-6S | EDO DRAM, 64KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | Mitsubishi Electric | M5M411665AJ-6ST vs M5M411665AJ-6S |
MSM511666C-60JS | EDO DRAM, 64KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | OKI Electric Industry Co Ltd | M5M411665AJ-6ST vs MSM511666C-60JS |
M5M411665AJ-6T | EDO DRAM, 64KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mitsubishi Electric | M5M411665AJ-6ST vs M5M411665AJ-6T |
NN51V1662LJ-60 | EDO DRAM, 64KX16, 60ns, CMOS, PDSO40 | United Microelectronics Corporation | M5M411665AJ-6ST vs NN51V1662LJ-60 |