Part Details for M5M29FB800VP-801 by Mitsubishi Electric
Overview of M5M29FB800VP-801 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M5M29FB800VP-801
M5M29FB800VP-801 CAD Models
M5M29FB800VP-801 Part Data Attributes
|
M5M29FB800VP-801
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M29FB800VP-801
Mitsubishi Electric
Flash, 1MX8, 80ns, PDSO48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 16 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M5M29FB800VP-801
This table gives cross-reference parts and alternative options found for M5M29FB800VP-801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M29FB800VP-801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F800A2KBR80 | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Mobility LLC | M5M29FB800VP-801 vs M29F800A2KBR80 |
HN29WB800T-8 | Flash, 1MX8, 80ns, PDSO48 | Hitachi Ltd | M5M29FB800VP-801 vs HN29WB800T-8 |
M29F800A3BR80R | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Mobility LLC | M5M29FB800VP-801 vs M29F800A3BR80R |
M29F800A2KBT80R | Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Semiconductor Products | M5M29FB800VP-801 vs M29F800A2KBT80R |
M29F800A2KBT80 | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Mobility LLC | M5M29FB800VP-801 vs M29F800A2KBT80 |
TMS28F800AVB-80BDCDL | 1MX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48 | Texas Instruments | M5M29FB800VP-801 vs TMS28F800AVB-80BDCDL |
M29F800A3KBT80 | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Mobility LLC | M5M29FB800VP-801 vs M29F800A3KBT80 |
M29F800A2KBT80R | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Mobility LLC | M5M29FB800VP-801 vs M29F800A2KBT80R |
M29F800A2BR80 | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Mobility LLC | M5M29FB800VP-801 vs M29F800A2BR80 |
M29F800A3BT80 | Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Semiconductor Products | M5M29FB800VP-801 vs M29F800A3BT80 |