Part Details for M29F800A3BT80 by Motorola Semiconductor Products
Overview of M29F800A3BT80 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29F800A3BT80
M29F800A3BT80 CAD Models
M29F800A3BT80 Part Data Attributes
|
M29F800A3BT80
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
M29F800A3BT80
Motorola Semiconductor Products
Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 12 X 20 MM, TSOP1-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F800A3BT80
This table gives cross-reference parts and alternative options found for M29F800A3BT80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800A3BT80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F800A2BT80R | Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Semiconductor Products | M29F800A3BT80 vs M29F800A2BT80R |
M29F800A2KBR80 | Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Semiconductor Products | M29F800A3BT80 vs M29F800A2KBR80 |
M29F800A2BT80 | Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Semiconductor Products | M29F800A3BT80 vs M29F800A2BT80 |
M29F800A2KBR80 | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Mobility LLC | M29F800A3BT80 vs M29F800A2KBR80 |
M29F800A2BT80R | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Mobility LLC | M29F800A3BT80 vs M29F800A2BT80R |
M29F800A2KBR80R | Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Semiconductor Products | M29F800A3BT80 vs M29F800A2KBR80R |
M29F800A2BR80R | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | Motorola Mobility LLC | M29F800A3BT80 vs M29F800A2BR80R |
M29F800A3KBT80R | Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | Motorola Semiconductor Products | M29F800A3BT80 vs M29F800A3KBT80R |
M5M29FB800VP-801 | Flash, 1MX8, 80ns, PDSO48 | Mitsubishi Electric | M29F800A3BT80 vs M5M29FB800VP-801 |
MT28SF800WG-8B | Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | M29F800A3BT80 vs MT28SF800WG-8B |