Memory
M5M27C256ARV-15
Mitsubishi Electric
Description: OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-28

Overview of M5M27C256ARV-15 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense

CAD Models for M5M27C256ARV-15 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M27C256ARV-15 by Mitsubishi Electric

M5M27C256ARV-15
Mitsubishi Electric
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
TSOP
Package Description
TSOP1-R, TSSOP28,.53,22
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. M5M27C256ARV-15
    Mitsubishi Electric
    OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-28
    VS

Alternate Parts for M5M27C256ARV-15

This table gives cross-reference parts and alternative options found for M5M27C256ARV-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M27C256ARV-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C256B-25N7TR 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M5M27C256ARV-15 vs M27C256B-25N7TR
M27C256B-15N7X 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M5M27C256ARV-15 vs M27C256B-15N7X
AT27C256R-15TCT/R OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation M5M27C256ARV-15 vs AT27C256R-15TCT/R
M27C256B-25N7X 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M5M27C256ARV-15 vs M27C256B-25N7X
M27C256B-20XN7X 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M5M27C256ARV-15 vs M27C256B-20XN7X
M27C256B-20XN7TR 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M5M27C256ARV-15 vs M27C256B-20XN7TR
M27C256B-20N7X 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M5M27C256ARV-15 vs M27C256B-20N7X
AT27BV256-15TI OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation M5M27C256ARV-15 vs AT27BV256-15TI
M27C256B-15N7TR 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M5M27C256ARV-15 vs M27C256B-15N7TR
M27C256B-15XN7X 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M5M27C256ARV-15 vs M27C256B-15XN7X
Part Number Description Manufacturer Compare
AT27LV256R-30RCT/R OTP ROM, 32KX8, 270ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation M5M27C256ARV-15 vs AT27LV256R-30RCT/R
27LV256T-30/SO 32K X 8 OTPROM, 300 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc M5M27C256ARV-15 vs 27LV256T-30/SO
27HC256L-55/SO 32K X 8 OTPROM, 55 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc M5M27C256ARV-15 vs 27HC256L-55/SO
CAT28C256HT14-15TE13 32KX8 EEPROM 5V, 150ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi M5M27C256ARV-15 vs CAT28C256HT14-15TE13
AM28F256-70JI Flash, 32KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M5M27C256ARV-15 vs AM28F256-70JI
X28VC256T-55T1 EEPROM, 32KX8, 55ns, Parallel, CMOS, PDSO32, TSOP-32 Xicor Inc M5M27C256ARV-15 vs X28VC256T-55T1
CAT28C256FT14I-25TE7 32KX8 EEPROM 5V, 250ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi M5M27C256ARV-15 vs CAT28C256FT14I-25TE7
27C256-17/SO 32K X 8 OTPROM, 170 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc M5M27C256ARV-15 vs 27C256-17/SO
AM28F256A-70JC Flash, 32KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD M5M27C256ARV-15 vs AM28F256A-70JC
X28VC256TM-90 EEPROM, 32KX8, 90ns, Parallel, CMOS, PDSO32, TSOP-32 Xicor Inc M5M27C256ARV-15 vs X28VC256TM-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M27C256ARV-15 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M27C256ARV-15 by Mitsubishi Electric

  • Please alert me when M5M27C256ARV-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M27C256ARV-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M27C256ARV-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M27C256ARV-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M27C256ARV-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M27C256ARV-15 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: