Part Details for M27C256B-15N7X by STMicroelectronics
Overview of M27C256B-15N7X by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for M27C256B-15N7X
M27C256B-15N7X CAD Models
M27C256B-15N7X Part Data Attributes
|
M27C256B-15N7X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C256B-15N7X
STMicroelectronics
32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | LSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for M27C256B-15N7X
This table gives cross-reference parts and alternative options found for M27C256B-15N7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C256B-15N7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C256B-15XN7TR | 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | M27C256B-15N7X vs M27C256B-15XN7TR |
M27C256B-25N7TR | 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | M27C256B-15N7X vs M27C256B-25N7TR |
M27C256B-20XN7TR | 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | M27C256B-15N7X vs M27C256B-20XN7TR |
M27C256B-15N7TR | 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | M27C256B-15N7X vs M27C256B-15N7TR |
AT27C256R-15TIT/R | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | M27C256B-15N7X vs AT27C256R-15TIT/R |
AT27BV256-15TC | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | M27C256B-15N7X vs AT27BV256-15TC |
AT27C256R-15TCT/R | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | M27C256B-15N7X vs AT27C256R-15TCT/R |
M27C256B-20XN7X | 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | M27C256B-15N7X vs M27C256B-20XN7X |
M27C256B-15XN6X | 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | M27C256B-15N7X vs M27C256B-15XN6X |
M27C256B-25XN7X | 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | M27C256B-15N7X vs M27C256B-25XN7X |