Datasheets
M5F7915 by: Mitsubishi Electric

Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3,

Part Details for M5F7915 by Mitsubishi Electric

Overview of M5F7915 by Mitsubishi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for M5F7915

M5F7915 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M5F7915 Part Data Attributes

M5F7915 Mitsubishi Electric
Buy Now Datasheet
Compare Parts:
M5F7915 Mitsubishi Electric Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP
Package Description , SIP3,.1TB
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 3.25 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 35 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Line Regulation-Max 0.3%
Load Regulation-Max 0.3%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -20 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 15.6 V
Output Voltage1-Min 14.4 V
Output Voltage1-Nom 15 V
Package Body Material PLASTIC/EPOXY
Package Code SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 5%

Alternate Parts for M5F7915

This table gives cross-reference parts and alternative options found for M5F7915. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5F7915, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SHD52626 Fixed Negative Standard Regulator, 15V, CSFM3, HERMETIC SEALED, TO-257, 3 PIN Sensitron Semiconductors M5F7915 vs SHD52626
UC7915AIG/883BC Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, Unitrode Corp (RETIRED) M5F7915 vs UC7915AIG/883BC
KA7915CT Fixed Negative Standard Regulator, 15V, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation M5F7915 vs KA7915CT
MC7915CT Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation M5F7915 vs MC7915CT
IP7915IT 15V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN TT Electronics Power and Hybrid / Semelab Limited M5F7915 vs IP7915IT
SG7915IG-883B Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3 Microchip Technology Inc M5F7915 vs SG7915IG-883B
5962-8874801UA Fixed Negative Standard Regulator, 15V, BIPolar, MSFM3, Omnirel Corp M5F7915 vs 5962-8874801UA
5962-8874801UC 15V FIXED NEGATIVE REGULATOR, PSFM3 TT Electronics Power and Hybrid / Semelab Limited M5F7915 vs 5962-8874801UC
LM7915CT 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE onsemi M5F7915 vs LM7915CT
5962-8874801UA 15V FIXED NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN TT Electronics Power and Hybrid / Semelab Limited M5F7915 vs 5962-8874801UA
Part Number Description Manufacturer Compare
L7912CP Negative voltage regulators STMicroelectronics M5F7915 vs L7912CP
IP79M15AH 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited M5F7915 vs IP79M15AH
IP7915AK-883B Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN TT Electronics Resistors M5F7915 vs IP7915AK-883B
M38510/11507BYA Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 Microchip Technology Inc M5F7915 vs M38510/11507BYA
UC7912CK Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, Unitrode Corporation M5F7915 vs UC7912CK
5962-8874601UA Fixed Negative Standard Regulator, 5V, BIPolar, MSFM3, Omnirel Corp M5F7915 vs 5962-8874601UA
IP1R17K-05-883BR1 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited M5F7915 vs IP1R17K-05-883BR1
IP120MH-15-883B Fixed Negative Standard Regulator, 15V, MBCY3, TO-39, 3 PIN TT Electronics Resistors M5F7915 vs IP120MH-15-883B
5962-8874601UA Fixed Negative Standard Regulator, 5V, BIPolar Microchip Technology Inc M5F7915 vs 5962-8874601UA
LM120K-15 IC VREG 15 V FIXED NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Fixed Negative Single Output Standard Regulator National Semiconductor Corporation M5F7915 vs LM120K-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5F7915 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5F7915 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5F7915 would you like to use for your alert(s)?
  • Please alert me when M5F7915 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5F7915 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5F7915 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5F7915 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5F7915.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5F7915 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: