Part Details for M58WR032EB100ZB6 by STMicroelectronics
Overview of M58WR032EB100ZB6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M58WR032EB100ZB6
M58WR032EB100ZB6 CAD Models
M58WR032EB100ZB6 Part Data Attributes
|
M58WR032EB100ZB6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58WR032EB100ZB6
STMicroelectronics
2MX16 FLASH 1.8V PROM, 100ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,7X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 7.7 mm |
Alternate Parts for M58WR032EB100ZB6
This table gives cross-reference parts and alternative options found for M58WR032EB100ZB6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58WR032EB100ZB6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58CR032C100ZB6 | 2MX16 FLASH 1.8V PROM, 100ns, PBGA56, 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 | STMicroelectronics | M58WR032EB100ZB6 vs M58CR032C100ZB6 |
M58CR032C100ZB6T | 2MX16 FLASH 1.8V PROM, 100ns, PBGA56, 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 | STMicroelectronics | M58WR032EB100ZB6 vs M58CR032C100ZB6T |
M58CR032D100ZB6 | Flash, 2MX16, 100ns, PBGA56, 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 | Micron Technology Inc | M58WR032EB100ZB6 vs M58CR032D100ZB6 |
M58WR032ET100ZB6T | 2MX16 FLASH 1.8V PROM, 100ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | STMicroelectronics | M58WR032EB100ZB6 vs M58WR032ET100ZB6T |
M58CR032D100ZB6T | Flash, 2MX16, 100ns, PBGA56, 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 | Numonyx Memory Solutions | M58WR032EB100ZB6 vs M58CR032D100ZB6T |
M58WR032ET100ZB6 | 2MX16 FLASH 1.8V PROM, 100ns, PBGA56, 7.70 X 9 MM, 0.75 MM PITCH, VFBGA-56 | STMicroelectronics | M58WR032EB100ZB6 vs M58WR032ET100ZB6 |
M58CR032D100ZB6T | Flash, 2MX16, 100ns, PBGA56, 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 | Micron Technology Inc | M58WR032EB100ZB6 vs M58CR032D100ZB6T |
M58CR032D100ZB6 | 2MX16 FLASH 1.8V PROM, 100ns, PBGA56, 6.50 X 10 MM, 0.75 MM PITCH, TFBGA-56 | STMicroelectronics | M58WR032EB100ZB6 vs M58CR032D100ZB6 |