Part Details for M58BW016DB100ZA6 by Numonyx Memory Solutions
Overview of M58BW016DB100ZA6 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M58BW016DB100ZA6
M58BW016DB100ZA6 CAD Models
M58BW016DB100ZA6 Part Data Attributes
|
M58BW016DB100ZA6
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M58BW016DB100ZA6
Numonyx Memory Solutions
Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 10 X 12 MM, 1 MM PITCH, LBGA-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B80 | |
Length | 12 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for M58BW016DB100ZA6
This table gives cross-reference parts and alternative options found for M58BW016DB100ZA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58BW016DB100ZA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58BW016DB100ZA3T | Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB100ZA6 vs M58BW016DB100ZA3T |
M58BW016BB100ZA3FT | Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB100ZA6 vs M58BW016BB100ZA3FT |
M58BW016DB100ZA3FT | Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB100ZA6 vs M58BW016DB100ZA3FT |
M58BW016BB100ZA3 | Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB100ZA6 vs M58BW016BB100ZA3 |
M58BW016BB100ZA6F | Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB100ZA6 vs M58BW016BB100ZA6F |
M58BW016BB100ZA6 | Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB100ZA6 vs M58BW016BB100ZA6 |
M58BW016BB100ZA6T | Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB100ZA6 vs M58BW016BB100ZA6T |
M58BW016BB100ZA3F | Flash, 512KX32, 100ns, PBGA80, 10 X 12 MM, 1 MM PITCH, LBGA-80 | Numonyx Memory Solutions | M58BW016DB100ZA6 vs M58BW016BB100ZA3F |