Part Details for M57786EL by Mitsubishi Electric
Overview of M57786EL by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M57786EL
M57786EL CAD Models
M57786EL Part Data Attributes
|
M57786EL
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M57786EL
Mitsubishi Electric
Narrow Band High Power Amplifier, 300MHz Min, 330MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,1.65"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 330 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.65"H.SPACE | |
Power Supplies | 5,7.2 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 20 |
Alternate Parts for M57786EL
This table gives cross-reference parts and alternative options found for M57786EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M57786EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M67723H | Narrow Band High Power Amplifier, 276MHz Min, 284MHz Max, Hybrid, | Mitsubishi Electric | M57786EL vs M67723H |
M57786H | Narrow Band High Power Amplifier, 470MHz Min, 512MHz Max, Hybrid, | Mitsubishi Electric | M57786EL vs M57786H |
M57799L | Narrow Band High Power Amplifier, 400MHz Min, 430MHz Max, Hybrid, | Mitsubishi Electric | M57786EL vs M57799L |
M67755H | Narrow Band High Power Amplifier, 150MHz Min, 175MHz Max, Hybrid, | Mitsubishi Electric | M57786EL vs M67755H |
BGY113B | RF/Microwave Amplifier, 430 MHz - 470 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | M57786EL vs BGY113B |
M57786UL | Narrow Band High Power Amplifier, 360MHz Min, 380MHz Max, Hybrid, | Mitsubishi Electric | M57786EL vs M57786UL |
M57799L2 | Narrow Band High Power Amplifier, 360MHz Min, 400MHz Max, Hybrid, | Mitsubishi Electric | M57786EL vs M57799L2 |
MHW707-2 | Narrow Band High Power Amplifier, 440MHz Min, 470MHz Max, Hybrid, | Motorola Semiconductor Products | M57786EL vs MHW707-2 |
M67749H | Narrow Band High Power Amplifier, 440MHz Min, 470MHz Max, Hybrid, | Mitsubishi Electric | M57786EL vs M67749H |
M57799M | Narrow Band High Power Amplifier, 430MHz Min, 470MHz Max, Hybrid, | Mitsubishi Electric | M57786EL vs M57799M |