Part Details for M55342M06B9E53SWB by Vishay Intertechnologies
Overview of M55342M06B9E53SWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342M06B9E53SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342M06B9E53SWB
|
Avnet Americas | Res Thick Film 0705 9.53K Ohm 1% 3/20W ?300ppm/?C 0.001% Molded SMD SMD Tray - Waffle Pack (Alt: M55342M06B9E53SWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4230 / $4.0328 | Buy Now |
Part Details for M55342M06B9E53SWB
M55342M06B9E53SWB CAD Models
M55342M06B9E53SWB Part Data Attributes
|
M55342M06B9E53SWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342M06B9E53SWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 9530ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342M06B9E53SWB
This table gives cross-reference parts and alternative options found for M55342M06B9E53SWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342M06B9E53SWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342M06U9E53T-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 9530ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | M55342M06B9E53SWB vs M55342M06U9E53T-TR |
M55342M06B9E53UUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 9530ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | M55342M06B9E53SWB vs M55342M06B9E53UUL |
M55342M06W9E53C-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 9530ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | M55342M06B9E53SWB vs M55342M06W9E53C-W |
M55342M06U9E53R-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 9530ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | M55342M06B9E53SWB vs M55342M06U9E53R-W |
M55342M06U9E53R-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 9530ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | M55342M06B9E53SWB vs M55342M06U9E53R-TR |
M55342M06W9E53M-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 9530ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | M55342M06B9E53SWB vs M55342M06W9E53M-W |
S0705CPC9531F30-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 9530ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP, ROHS COMPLIANT | M55342M06B9E53SWB vs S0705CPC9531F30-TR |
M55342M06U9E53C-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 9530ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | M55342M06B9E53SWB vs M55342M06U9E53C-W |
M55342M06C9E53M-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 9530ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | M55342M06B9E53SWB vs M55342M06C9E53M-W |
M55342M06U9E53P-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 9530ohm, 50V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0705, CHIP | M55342M06B9E53SWB vs M55342M06U9E53P-W |