There are no models available for this part yet.
Overview of M55342K09B261DRWSV by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342K09B261DRWSV by Vishay Thin Film
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
764-M55342K09B261DRWSV-ND
|
DigiKey | RES SMD 261 OHM 1% 1W 2512 Min Qty: 25 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.1348 | Buy Now |
CAD Models for M55342K09B261DRWSV by Vishay Thin Film
Part Data Attributes for M55342K09B261DRWSV by Vishay Thin Film
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.84 mm
|
Package Length
|
6.58 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
261 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for M55342K09B261DRWSV
This table gives cross-reference parts and alternative options found for M55342K09B261DRWSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B261DRWSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K09B261DCTFM | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Vishay Intertechnologies | M55342K09B261DRWSV vs M55342K09B261DCTFM |
M55342K09B261DVBSM | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B261DRWSV vs M55342K09B261DVBSM |
M55342K09B261DUTF | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B261DRWSV vs M55342K09B261DUTF |
M55342K09B261DVTF | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B261DRWSV vs M55342K09B261DVTF |
M55342K09B261DSWPM | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B261DRWSV vs M55342K09B261DSWPM |
M55342K09B261DUT0M | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B261DRWSV vs M55342K09B261DUT0M |
M55342K09B261DCT3 | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B261DRWSV vs M55342K09B261DCT3 |
M55342K09B261DCTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B261DRWSV vs M55342K09B261DCTP |
M55342K09B261DRWS | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B261DRWSV vs M55342K09B261DRWS |
M55342K09B261DSBS | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | M55342K09B261DRWSV vs M55342K09B261DSBS |
Related Parts for M55342K09B261DRWSV
-
D55342K07B10E0RThin Film Resistors
-
D55342K07B10D0RS3Metal Glaze/Thick Film Resistors
-
62674-261121ALFHeaders and Edge Type Connectors
-
RNC60J2492BSMetal Film Resistors
-
BAV74LT1GRectifier Diodes
-
AD8676BRZOperational Amplifiers
-
ISL65426IRZASwitching Regulator or Controllers
-
29F0428-0T0-10Data Line Filters
-
NCV8402ADDR2GPeripheral Drivers