Part Details for M55342K09B261DUT0M by Vishay Intertechnologies
Overview of M55342K09B261DUT0M by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K09B261DUT0M
M55342K09B261DUT0M CAD Models
M55342K09B261DUT0M Part Data Attributes
|
M55342K09B261DUT0M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K09B261DUT0M
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 6.58 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for M55342K09B261DUT0M
This table gives cross-reference parts and alternative options found for M55342K09B261DUT0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K09B261DUT0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K09B261DCTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B261DUT0M vs M55342K09B261DCTP |
M55342K09B261DSWPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B261DUT0M vs M55342K09B261DSWPM |
M55342K09B261DCT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B261DUT0M vs M55342K09B261DCT3 |
M55342K09B261DUWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B261DUT0M vs M55342K09B261DUWI |
M55342K09B261DUW0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B261DUT0M vs M55342K09B261DUW0M |
M55342K09B261DSBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B261DUT0M vs M55342K09B261DSBS |
M55342K09B261DUTSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B261DUT0M vs M55342K09B261DUTSV |
M55342K09B261DVBSM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B261DUT0M vs M55342K09B261DVBSM |
M55342K09B261DUTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B261DUT0M vs M55342K09B261DUTF |
M55342K09B261DVTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 261ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | M55342K09B261DUT0M vs M55342K09B261DVTF |