Part Details for M55342K08B442DSWSM by Vishay Intertechnologies
Overview of M55342K08B442DSWSM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K08B442DSWSM
M55342K08B442DSWSM CAD Models
M55342K08B442DSWSM Part Data Attributes
|
M55342K08B442DSWSM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K08B442DSWSM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 5.31 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for M55342K08B442DSWSM
This table gives cross-reference parts and alternative options found for M55342K08B442DSWSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K08B442DSWSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K08B442DMWS | RESISTOR, THIN FILM, 0.8 W, 1 %, 50 ppm, 442 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Thin Film | M55342K08B442DSWSM vs M55342K08B442DMWS |
M55342K08B442DPTF | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DSWSM vs M55342K08B442DPTF |
M55342K08B442DMW0 | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DSWSM vs M55342K08B442DMW0 |
M55342K08B442DRTP | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DSWSM vs M55342K08B442DRTP |
M55342K08B442DPTPM | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DSWSM vs M55342K08B442DPTPM |
M55342K08B442DVTFV | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DSWSM vs M55342K08B442DVTFV |
M55342K08B442DMWI | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DSWSM vs M55342K08B442DMWI |
M55342K08B442DSWIM | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DSWSM vs M55342K08B442DSWIM |
M55342K08B442DRTP | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 442 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE | Vishay Dale | M55342K08B442DSWSM vs M55342K08B442DRTP |
M55342K08B442DUT0V | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DSWSM vs M55342K08B442DUT0V |