Part Details for M55342K08B442DRTP by Vishay Dale
Overview of M55342K08B442DRTP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K08B442DRTP
M55342K08B442DRTP CAD Models
M55342K08B442DRTP Part Data Attributes
|
M55342K08B442DRTP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K08B442DRTP
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 442 ohm, SURFACE MOUNT, 2010, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.3086 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4892 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for M55342K08B442DRTP
This table gives cross-reference parts and alternative options found for M55342K08B442DRTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K08B442DRTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K08B442DVTFV | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DRTP vs M55342K08B442DVTFV |
M55342K08B442DST1V | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DRTP vs M55342K08B442DST1V |
M55342K08B442DRTP | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DRTP vs M55342K08B442DRTP |
M55342K08B442DCTP | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DRTP vs M55342K08B442DCTP |
M55342K08B442DPTPM | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DRTP vs M55342K08B442DPTPM |
M55342K08B442DSWSM | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DRTP vs M55342K08B442DSWSM |
M55342K08B442DMW0 | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DRTP vs M55342K08B442DMW0 |
M55342K08B442DPT3 | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DRTP vs M55342K08B442DPT3 |
M55342K08B442DSWIM | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DRTP vs M55342K08B442DSWIM |
M55342K08B442DPTF | Fixed Resistor, Thin Film, 0.8W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B442DRTP vs M55342K08B442DPTF |