Part Details for M55342K04B8E25TWBT by Vishay Dale
Overview of M55342K04B8E25TWBT by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for M55342K04B8E25TWBT
M55342K04B8E25TWBT CAD Models
M55342K04B8E25TWBT Part Data Attributes
|
M55342K04B8E25TWBT
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K04B8E25TWBT
Vishay Dale
RES,SMT,THICK FILM,8.25K OHMS,125WV,1% +/-TOL,-100,100PPM TC,1608 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1608 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B8E25TWBT
This table gives cross-reference parts and alternative options found for M55342K04B8E25TWBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B8E25TWBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B8E25RWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 8250ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B8E25TWBT vs M55342K04B8E25RWL |
M55342K04B8E25RS22 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 8250ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B8E25TWBT vs M55342K04B8E25RS22 |
M55342K04B8E25RUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 8250ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B8E25TWBT vs M55342K04B8E25RUL |
M55342K04B8E25CWA3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 8250ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B8E25TWBT vs M55342K04B8E25CWA3 |
M55342K04B8E25MWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 8250ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B8E25TWBT vs M55342K04B8E25MWL |
M55342K04B8E25SS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 8250ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B8E25TWBT vs M55342K04B8E25SS2 |
M55342K04B8E25VTN2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 8250ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B8E25TWBT vs M55342K04B8E25VTN2 |
M55342K04B8E25MUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 8250ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B8E25TWBT vs M55342K04B8E25MUL |
M55342K04B8E25PSU2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 8250ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B8E25TWBT vs M55342K04B8E25PSU2 |
M55342K04B8E25SUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 8250ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B8E25TWBT vs M55342K04B8E25SUL |