Part Details for M55342H12B475DMWI by Vishay Intertechnologies
Overview of M55342H12B475DMWI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342H12B475DMWI
M55342H12B475DMWI CAD Models
M55342H12B475DMWI Part Data Attributes
|
M55342H12B475DMWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H12B475DMWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H12B475DMWI
This table gives cross-reference parts and alternative options found for M55342H12B475DMWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H12B475DMWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H12B475DPTS | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 475 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B475DMWI vs M55342H12B475DPTS |
M55342H12B475DRTI | Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | M55342H12B475DMWI vs M55342H12B475DRTI |
M55342H12B475DRT1 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B475DMWI vs M55342H12B475DRT1 |
M55342H12B475DPT5 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B475DMWI vs M55342H12B475DPT5 |
M55342H12B475DRWS | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 475 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B475DMWI vs M55342H12B475DRWS |
M55342H12B475DRT1 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 475 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B475DMWI vs M55342H12B475DRT1 |
M55342H12B475DRWI | RES,SMT,THIN FILM,475 OHMS,50WV,1% +/-TOL,-50,50PPM TC,0603 CASE | Vishay Thin Film | M55342H12B475DMWI vs M55342H12B475DRWI |
M55342H12B475DRT5 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 475 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B475DMWI vs M55342H12B475DRT5 |
M55342H12B475DRT5 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B475DMWI vs M55342H12B475DRT5 |
M55342H12B475DPT5 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 475 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B475DMWI vs M55342H12B475DPT5 |