Part Details for M55342H12B475DRT5 by Vishay Intertechnologies
Overview of M55342H12B475DRT5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H12B475DRT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H12B475DRT5
|
Avnet Americas | M55342H 50PPM 0603 475 1% R T5 - Tape and Reel (Alt: M55342H12B475DRT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.3335 / $1.7010 | Buy Now |
DISTI #
M55342H12B475DRT5
|
TTI | Thin Film Resistors - SMD 0603 475 1% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1000 | Buy Now |
Part Details for M55342H12B475DRT5
M55342H12B475DRT5 CAD Models
M55342H12B475DRT5 Part Data Attributes
|
M55342H12B475DRT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H12B475DRT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 29 Weeks | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1, 872-50-4 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 872-50-4, 13463-67-7, 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H12B475DRT5
This table gives cross-reference parts and alternative options found for M55342H12B475DRT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H12B475DRT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H12B475DRT1 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B475DRT5 vs M55342H12B475DRT1 |
M55342H12B475DRTS | Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B475DRT5 vs M55342H12B475DRTS |
M55342H12B475DRT1 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 475 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B475DRT5 vs M55342H12B475DRT1 |
M55342H12B475DRWI | RES,SMT,THIN FILM,475 OHMS,50WV,1% +/-TOL,-50,50PPM TC,0603 CASE | Vishay Thin Film | M55342H12B475DRT5 vs M55342H12B475DRWI |
M55342H12B475DRWS | Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B475DRT5 vs M55342H12B475DRWS |
M55342H12B475DPT5 | Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B475DRT5 vs M55342H12B475DPT5 |
M55342H12B475DRTS | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 475 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B475DRT5 vs M55342H12B475DRTS |
M55342H12B475DPTS | Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B475DRT5 vs M55342H12B475DPTS |
M55342H12B475DMWI | Fixed Resistor, Thin Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B475DRT5 vs M55342H12B475DMWI |
M55342H12B475DPTS | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 475 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B475DRT5 vs M55342H12B475DPTS |