Part Details for M55342H04B25B8P by TT Electronics Resistors
Overview of M55342H04B25B8P by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342H04B25B8P
M55342H04B25B8P CAD Models
M55342H04B25B8P Part Data Attributes
|
M55342H04B25B8P
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
M55342H04B25B8P
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.15W, 25800ohm, 125V, 0.1% +/-Tol, -50,50ppm/Cel, 1605,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Height | 0.635 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 25800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PFC(MILITARY) | |
Size Code | 1605 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 125 V |
Alternate Parts for M55342H04B25B8P
This table gives cross-reference parts and alternative options found for M55342H04B25B8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H04B25B8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H04B25B8M | Fixed Resistor, Thin Film, 0.15W, 25800ohm, 125V, 0.1% +/-Tol, -50,50ppm/Cel, 1605, | TT Electronics Resistors | M55342H04B25B8P vs M55342H04B25B8M |